
391245 BK005 | |
|---|---|
DigiKey Part Number | A391245B-100-ND |
Manufacturer | |
Manufacturer Product Number | 391245 BK005 |
Description | HOOK-UP STRND 12AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Black 15kV 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.183" (4.65mm) |
Mfr | Jacket (Insulation) Thickness 0.045" (1.14mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 15kV |
Cable Type | Operating Temperature -40°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings ISO 10993, UL Style 3239 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 774,21000 Kč | 22 774,21 Kč |
| 2 | 21 641,54500 Kč | 43 283,09 Kč |
| 3 | 21 000,09667 Kč | 63 000,29 Kč |
| 5 | 20 213,81800 Kč | 101 069,09 Kč |
| 7 | 19 708,56714 Kč | 137 959,97 Kč |
| 10 | 19 183,74400 Kč | 191 837,44 Kč |
| Unit Price without VAT: | 22 774,21000 Kč |
|---|---|
| Unit Price with VAT: | 27 556,79410 Kč |




