
391040 BK005 | |
|---|---|
DigiKey Part Number | A391040B-100-ND |
Manufacturer | |
Manufacturer Product Number | 391040 BK005 |
Description | HOOK-UP STRND 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 10kV 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.198" (5.03mm) | |
Jacket (Insulation) Thickness | 0.040" (1.02mm) | |
Length | 100.0' (30.5m) | |
Voltage | 10kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3239 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 924,91000 Kč | 23 924,91 Kč |
| 2 | 22 733,59000 Kč | 45 467,18 Kč |
| 3 | 22 059,03000 Kč | 66 177,09 Kč |
| 5 | 21 231,91800 Kč | 106 159,59 Kč |
| 7 | 20 700,63857 Kč | 144 904,47 Kč |
| 10 | 20 148,48400 Kč | 201 484,84 Kč |
| 25 | 19 925,00240 Kč | 498 125,06 Kč |
| Unit Price without VAT: | 23 924,91000 Kč |
|---|---|
| Unit Price with VAT: | 28 949,14110 Kč |





