10 AWG Hook-Up Wire 105/30 White 10kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391040 WH005

DigiKey Part Number
A391040W-100-ND
Manufacturer
Manufacturer Product Number
391040 WH005
Description
HOOK-UP STRND 10AWG WHT 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 10kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.198" (5.03mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
100.0' (30.5m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
123 924,91000 Kč23 924,91 Kč
222 733,59000 Kč45 467,18 Kč
322 059,03000 Kč66 177,09 Kč
521 231,91800 Kč106 159,59 Kč
720 700,63857 Kč144 904,47 Kč
1020 148,48400 Kč201 484,84 Kč
Manufacturers Standard Package
Unit Price without VAT:23 924,91000 Kč
Unit Price with VAT:28 949,14110 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 5
Unit Price: 23 924,91000 Kč
Alternate Length
HOOK-UP STRND 10AWG WHT 1000'
In-Stock: 1
Unit Price: 90 250,03000 Kč
HOOK-UP STRND 10AWG WHT 500'
In-Stock: 0
Unit Price: 60 648,52000 Kč