10 AWG Hook-Up Wire 105/30 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391000 WH005

DigiKey Part Number
391000W-100-ND
Manufacturer
Manufacturer Product Number
391000 WH005
Description
HOOK-UP STRND 10AWG WHITE 100'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
110 380,57000 Kč10 380,57 Kč
29 869,37500 Kč19 738,75 Kč
39 580,05667 Kč28 740,17 Kč
59 431,29400 Kč47 156,47 Kč
Manufacturers Standard Package
Unit Price without VAT:10 380,57000 Kč
Unit Price with VAT:12 560,48970 Kč
Alternate Color
HOOK-UP STRND 10AWG BLACK 100'
In-Stock: 18
Unit Price: 10 380,57000 Kč
Alternate Length
HOOK-UP STRND 10AWG WHITE 1000'
In-Stock: 0
Unit Price: 63 691,13000 Kč
HOOK-UP STRND 10AWG WHITE 250'
In-Stock: 0
Unit Price: 7 075,93750 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: 72,47628 Kč