391000 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: 63 691,13000 Kč
Datasheet
10 AWG Hook-Up Wire 105/30 White 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391000 WH003

DigiKey Part Number
391000WH003-ND
Manufacturer
Manufacturer Product Number
391000 WH003
Description
HOOK-UP STRND 10AWG WHITE 250'
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 White 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.212" (5.38mm)
Jacket (Insulation) Thickness
0.047" (1.19mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3212
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 10AWG WHITE 1000'
In-Stock: 0
Unit Price: 63 691,13000 Kč
HOOK-UP STRND 10AWG WHITE 100'
In-Stock: 11
Unit Price: 10 380,57000 Kč
HOOK-UP STRND 10AWG WHITE
In-Stock: 0
Unit Price: 72,47628 Kč