
391000 BK005 | |
|---|---|
DigiKey Part Number | 391000B-100-ND |
Manufacturer | |
Manufacturer Product Number | 391000 BK005 |
Description | HOOK-UP STRND 10AWG BLACK 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.212" (5.38mm) | |
Jacket (Insulation) Thickness | 0.047" (1.19mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 3212 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 380,57000 Kč | 10 380,57 Kč |
| 2 | 9 869,37500 Kč | 19 738,75 Kč |
| 3 | 9 580,05667 Kč | 28 740,17 Kč |
| 5 | 9 225,30400 Kč | 46 126,52 Kč |
| 7 | 8 997,46286 Kč | 62 982,24 Kč |
| 10 | 8 760,82800 Kč | 87 608,28 Kč |
| 25 | 8 175,10920 Kč | 204 377,73 Kč |
| 50 | 8 130,42560 Kč | 406 521,28 Kč |
| Unit Price without VAT: | 10 380,57000 Kč |
|---|---|
| Unit Price with VAT: | 12 560,48970 Kč |





