
3532/7 MC005 | |
|---|---|
DigiKey Part Number | 3532/7MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3532/7 MC005 |
Description | CBL RIBN 20COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 20 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.050" (1.27mm) |
Packaging Spool | Ribbon Width 1.000" (25.40mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 600 V |
Number of Conductors 20 | Qualification MIL-DTL-16878/1 Type B |
Pitch | Operating Temperature -20°C ~ 105°C |
Length 100.0' (30.48m) | Ratings UL Style 2713 |
Wire Gauge 22 AWG | Conductor Material Copper, Tinned |
Conductor Strand 7 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 817,37000 Kč | 29 817,37 Kč |
| 2 | 27 021,69500 Kč | 54 043,39 Kč |
| 3 | 25 513,69000 Kč | 76 541,07 Kč |
| 5 | 23 740,04400 Kč | 118 700,22 Kč |
| 7 | 22 644,78286 Kč | 158 513,48 Kč |
| 10 | 21 544,11600 Kč | 215 441,16 Kč |
| Unit Price without VAT: | 29 817,37000 Kč |
|---|---|
| Unit Price with VAT: | 36 079,01770 Kč |






