Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3533/7 MC005

DigiKey Part Number
3533/7MC005-ND
Manufacturer
Manufacturer Product Number
3533/7 MC005
Description
CBL RIBN 30COND 0.05 MULTI 100'
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Multiple 30 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.050" (1.27mm)
Packaging
Spool
Ribbon Width
1.500" (38.10mm)
Part Status
Active
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Type
Flat Cable
Voltage
600 V
Number of Conductors
30
Qualification
MIL-DTL-16878/1 Type B
Pitch
Operating Temperature
-20°C ~ 105°C
Length
100.0' (30.48m)
Ratings
UL Style 2713
Wire Gauge
22 AWG
Conductor Material
Copper, Tinned
Conductor Strand
7 Strands / 30 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
149 137,21000 Kč49 137,21 Kč
244 536,97000 Kč89 073,94 Kč
342 058,08333 Kč126 174,25 Kč
539 144,68200 Kč195 723,41 Kč
737 346,95286 Kč261 428,67 Kč
1035 541,08900 Kč355 410,89 Kč
Manufacturers Standard Package
Unit Price without VAT:49 137,21000 Kč
Unit Price with VAT:59 456,02410 Kč