3493C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3493C SL005

DigiKey Part Number
3493CSL005-ND
Manufacturer
Manufacturer Product Number
3493C SL005
Description
MULTI-PAIR 6COND 28AWG SLATE
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.241" (6.12mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10086,17850 Kč8 617,85 Kč
20081,92885 Kč16 385,77 Kč
Manufacturers Standard Package
Unit Price without VAT:86,17850 Kč
Unit Price with VAT:104,27599 Kč
Alternate Length
MULTI-PAIR 6COND 28AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 6COND 28AWG SLATE
In-Stock: 0
Unit Price: