



86403CY SL005 | |
|---|---|
DigiKey Part Number | 86403CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86403CY SL005 |
Description | MULTI-PAIR 6CON 28AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 382,19000 Kč | 8 382,19 Kč |
| 2 | 7 970,42000 Kč | 15 940,84 Kč |
| 3 | 7 737,41333 Kč | 23 212,24 Kč |
| 5 | 7 497,67200 Kč | 37 488,36 Kč |
| Unit Price without VAT: | 8 382,19000 Kč |
|---|---|
| Unit Price with VAT: | 10 142,44990 Kč |







