18 AWG Hook-Up Wire 7/26 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 BR005

DigiKey Part Number
3253BR005-ND
Manufacturer
Manufacturer Product Number
3253 BR005
Description
HOOK-UP STRND 18AWG BRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 224,53000 Kč2 224,53 Kč
22 116,81000 Kč4 233,62 Kč
32 055,98333 Kč6 167,95 Kč
51 981,33000 Kč9 906,65 Kč
71 933,43571 Kč13 534,05 Kč
101 883,68900 Kč18 836,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 224,53000 Kč
Unit Price with VAT:2 691,68130 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 1000'
In-Stock: 1
Unit Price: 12 333,81000 Kč