
3253 BL005 | |
|---|---|
DigiKey Part Number | 3253BL005-ND |
Manufacturer | |
Manufacturer Product Number | 3253 BL005 |
Description | HOOK-UP STRND 18AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 224,32000 Kč | 2 224,32 Kč |
| 2 | 2 116,70500 Kč | 4 233,41 Kč |
| 3 | 2 055,84333 Kč | 6 167,53 Kč |
| 5 | 1 981,20400 Kč | 9 906,02 Kč |
| 7 | 1 933,28571 Kč | 13 533,00 Kč |
| 10 | 1 883,56300 Kč | 18 835,63 Kč |
| 25 | 1 760,54800 Kč | 44 013,70 Kč |
| 50 | 1 671,82300 Kč | 83 591,15 Kč |
| 100 | 1 586,63830 Kč | 158 663,83 Kč |
| Unit Price without VAT: | 2 224,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 691,42720 Kč |





