18 AWG Hook-Up Wire 7/26 Brown 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3253 BR001

DigiKey Part Number
3253BR001-ND
Manufacturer
Manufacturer Product Number
3253 BR001
Description
HOOK-UP STRND 18AWG BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Brown 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
112 333,81000 Kč12 333,81 Kč
211 725,18000 Kč23 450,36 Kč
311 380,56667 Kč34 141,70 Kč
510 958,18400 Kč54 790,92 Kč
710 686,75143 Kč74 807,26 Kč
1010 404,92900 Kč104 049,29 Kč
259 782,96840 Kč244 574,21 Kč
Manufacturers Standard Package
Unit Price without VAT:12 333,81000 Kč
Unit Price with VAT:14 923,91010 Kč
Alternate Length
HOOK-UP STRND 18AWG BRN 100'
In-Stock: 3
Unit Price: 2 224,53000 Kč