
3251 WH005 | |
---|---|
DigiKey Part Number | 3251WH005-ND |
Manufacturer | |
Manufacturer Product Number | 3251 WH005 |
Description | HOOK-UP STRND 22AWG WHT 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 114,20000 Kč | 1 114,20 Kč |
2 | 1 060,77000 Kč | 2 121,54 Kč |
3 | 1 030,39000 Kč | 3 091,17 Kč |
5 | 993,30000 Kč | 4 966,50 Kč |
7 | 969,48714 Kč | 6 786,41 Kč |
10 | 944,74500 Kč | 9 447,45 Kč |
25 | 883,60880 Kč | 22 090,22 Kč |
50 | 839,51980 Kč | 41 975,99 Kč |
100 | 797,20990 Kč | 79 720,99 Kč |
Unit Price without VAT: | 1 114,20000 Kč |
---|---|
Unit Price with VAT: | 1 348,18200 Kč |
