22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3251 GR005

DigiKey Part Number
A3251G-100-ND
Manufacturer
Manufacturer Product Number
3251 GR005
Description
HOOK-UP STRND 22AWG GRN 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 592,49000 Kč1 592,49 Kč
21 515,74000 Kč3 031,48 Kč
31 472,24000 Kč4 416,72 Kč
51 419,04400 Kč7 095,22 Kč
71 384,84857 Kč9 693,94 Kč
101 349,37300 Kč13 493,73 Kč
251 261,63560 Kč31 540,89 Kč
501 198,38100 Kč59 919,05 Kč
1001 137,65270 Kč113 765,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 592,49000 Kč
Unit Price with VAT:1 926,91290 Kč
Alternate Color
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 31
Unit Price: 1 592,49000 Kč
HOOK-UP STRND 22AWG VIOLET
In-Stock: 400
Unit Price: 15,60990 Kč
Alternate Length
HOOK-UP STRND 22AWG GREEN
In-Stock: 1000
Unit Price: 7,46542 Kč