22 AWG Hook-Up Wire 7/30 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3251 GR001

DigiKey Part Number
3251GR001-ND
Manufacturer
Manufacturer Product Number
3251 GR001
Description
HOOK-UP STRND 22AWG GREEN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.050" (1.27mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0007,46542 Kč7 465,42 Kč
2 0007,09712 Kč14 194,24 Kč
3 0006,88867 Kč20 666,01 Kč
5 0006,63318 Kč33 165,90 Kč
7 0006,46906 Kč45 283,42 Kč
10 0006,29858 Kč62 985,80 Kč
25 0005,89834 Kč147 458,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,46542 Kč
Unit Price with VAT:9,03316 Kč
Alternate Length
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 14
Unit Price: 1 592,49000 Kč