
3251 BL005 | |
|---|---|
DigiKey Part Number | A3251L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3251 BL005 |
Description | HOOK-UP STRND 22AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,49000 Kč | 1 592,49 Kč |
| 2 | 1 515,74000 Kč | 3 031,48 Kč |
| 3 | 1 472,24000 Kč | 4 416,72 Kč |
| 5 | 1 419,04400 Kč | 7 095,22 Kč |
| 7 | 1 384,84857 Kč | 9 693,94 Kč |
| 10 | 1 349,37300 Kč | 13 493,73 Kč |
| Unit Price without VAT: | 1 592,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,91290 Kč |






