
3250 GR005 | |
|---|---|
DigiKey Part Number | 3250GR005-ND |
Manufacturer | |
Manufacturer Product Number | 3250 GR005 |
Description | HOOK-UP STRND 24AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 505,56000 Kč | 1 505,56 Kč |
| 2 | 1 433,01000 Kč | 2 866,02 Kč |
| 3 | 1 392,02667 Kč | 4 176,08 Kč |
| 5 | 1 341,73000 Kč | 6 708,65 Kč |
| 7 | 1 309,46571 Kč | 9 166,26 Kč |
| 10 | 1 275,96400 Kč | 12 759,64 Kč |
| Unit Price without VAT: | 1 505,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 821,72760 Kč |









