Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB991T51Z

DigiKey Part Number
365-1827-ND
Manufacturer
Manufacturer Product Number
OPB991T51Z
Description
SENSOR OPTICAL 3.18MM MOD WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Module, Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Chassis Mount
Manufacturer
TT Electronics/Optek Technology
Current - Supply
12 mA
Series
Voltage - Supply
4.5V ~ 16V
Packaging
Bulk
Response Time
70ns
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Sensing Distance
0.125" (3.18mm)
Package / Case
Module, Wire Leads
Sensing Method
Through-Beam
Base Product Number
Output Configuration
NPN - Open Collector, Buffer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 297
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,57000 Kč125,57 Kč
100117,16880 Kč11 716,88 Kč
250112,96924 Kč28 242,31 Kč
500108,56008 Kč54 280,04 Kč
1 000108,13970 Kč108 139,70 Kč
Manufacturers Standard Package
Unit Price without VAT:125,57000 Kč
Unit Price with VAT:151,93970 Kč