
3250 GR001 | |
|---|---|
DigiKey Part Number | 3250GR001-ND |
Manufacturer | |
Manufacturer Product Number | 3250 GR001 |
Description | HOOK-UP STRND 24AWG GRN 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 543,95000 Kč | 7 543,95 Kč |
| 2 | 7 174,07000 Kč | 14 348,14 Kč |
| 3 | 6 964,75667 Kč | 20 894,27 Kč |
| 5 | 6 708,14800 Kč | 33 540,74 Kč |
| 7 | 6 543,36714 Kč | 45 803,57 Kč |
| 10 | 6 372,17900 Kč | 63 721,79 Kč |
| Unit Price without VAT: | 7 543,95000 Kč |
|---|---|
| Unit Price with VAT: | 9 128,17950 Kč |


