
3223 SL005 | |
|---|---|
DigiKey Part Number | A3223-100-ND |
Manufacturer | |
Manufacturer Product Number | 3223 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0190" (0.483mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 887,96000 Kč | 9 887,96 Kč |
| 2 | 9 401,22500 Kč | 18 802,45 Kč |
| 3 | 9 125,80000 Kč | 27 377,40 Kč |
| 5 | 8 788,08200 Kč | 43 940,41 Kč |
| 7 | 8 571,20429 Kč | 59 998,43 Kč |
| 10 | 8 345,92800 Kč | 83 459,28 Kč |
| 25 | 7 788,39320 Kč | 194 709,83 Kč |
| 50 | 7 717,02540 Kč | 385 851,27 Kč |
| Unit Price without VAT: | 9 887,96000 Kč |
|---|---|
| Unit Price with VAT: | 11 964,43160 Kč |




