4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223 SL001

DigiKey Part Number
A3223-1000-ND
Manufacturer
Manufacturer Product Number
3223 SL001
Description
CABLE 4COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.203" (5.16mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0190" (0.483mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
153 628,68000 Kč53 628,68 Kč
Manufacturers Standard Package
Unit Price without VAT:53 628,68000 Kč
Unit Price with VAT:64 890,70280 Kč
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 7
Unit Price: 9 887,96000 Kč
CABLE 4CON 22AWG SLATE SHLD 500'
In-Stock: 1
Unit Price: 34 671,06000 Kč