


3213 SL005 | |
|---|---|
DigiKey Part Number | A3213-100-ND |
Manufacturer | |
Manufacturer Product Number | 3213 SL005 |
Description | CABLE 4CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 513,80000 Kč | 12 513,80 Kč |
| 2 | 11 895,98500 Kč | 23 791,97 Kč |
| 3 | 11 546,41667 Kč | 34 639,25 Kč |
| 5 | 11 117,68400 Kč | 55 588,42 Kč |
| 7 | 10 842,31429 Kč | 75 896,20 Kč |
| 10 | 10 570,11000 Kč | 105 701,10 Kč |
| Unit Price without VAT: | 12 513,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 141,69800 Kč |




