Similar
Similar

MS3106E16S-1P | |
|---|---|
DigiKey Part Number | 339-MS3106E16S-1P-ND |
Manufacturer | |
Manufacturer Product Number | MS3106E16S-1P |
Description | CONN PLUG MALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | MIL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.500" (12.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,62000 Kč | 509,62 Kč |
| 10 | 433,10500 Kč | 4 331,05 Kč |
| 25 | 405,98360 Kč | 10 149,59 Kč |
| 50 | 386,61100 Kč | 19 330,55 Kč |
| 100 | 368,17050 Kč | 36 817,05 Kč |
| 250 | 345,14244 Kč | 86 285,61 Kč |
| 500 | 328,69220 Kč | 164 346,10 Kč |
| Unit Price without VAT: | 509,62000 Kč |
|---|---|
| Unit Price with VAT: | 616,64020 Kč |









