
MS3100E16S-1S | |
|---|---|
DigiKey Part Number | 339-MS3100E16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | MS3100E16S-1S |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Cable Clamp | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | 0.500" (12.70mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Olive Drab Chromate over Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Marine, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 772,39000 Kč | 7 723,90 Kč |
| 25 | 724,03640 Kč | 18 100,91 Kč |
| 50 | 689,50300 Kč | 34 475,15 Kč |
| 100 | 656,62640 Kč | 65 662,64 Kč |
| 250 | 615,57316 Kč | 153 893,29 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |


