
3213 SL002 | |
|---|---|
DigiKey Part Number | 3213SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3213 SL002 |
Description | CABLE 4CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.182" (4.62mm) | |
Shield Type | Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 192,79000 Kč | 44 192,79 Kč |
| 2 | 41 972,96500 Kč | 83 945,93 Kč |
| 3 | 40 978,94667 Kč | 122 936,84 Kč |
| Unit Price without VAT: | 44 192,79000 Kč |
|---|---|
| Unit Price with VAT: | 53 473,27590 Kč |



