
3053/1 RD001 | |
|---|---|
DigiKey Part Number | A3053/1R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3053/1 RD001 |
Description | HOOK-UP SOLID 20AWG RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Red 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,71180 Kč | 6 711,80 Kč |
| 2 000 | 6,38119 Kč | 12 762,38 Kč |
| 3 000 | 6,19406 Kč | 18 582,18 Kč |
| 5 000 | 6,10374 Kč | 30 518,70 Kč |
| Unit Price without VAT: | 6,71180 Kč |
|---|---|
| Unit Price with VAT: | 8,12128 Kč |








