


2856/1 BK005 | |
|---|---|
DigiKey Part Number | 2856/1BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2856/1 BK005 |
Description | HOOK-UP SOLID 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 183,13000 Kč | 8 183,13 Kč |
| 2 | 7 781,44000 Kč | 15 562,88 Kč |
| 3 | 7 554,17000 Kč | 22 662,51 Kč |
| 5 | 7 275,51400 Kč | 36 377,57 Kč |
| 7 | 7 096,54429 Kč | 49 675,81 Kč |
| 10 | 6 910,67300 Kč | 69 106,73 Kč |
| Unit Price without VAT: | 8 183,13000 Kč |
|---|---|
| Unit Price with VAT: | 9 901,58730 Kč |




