


2855/1 WH001 | |
|---|---|
DigiKey Part Number | A2855/1W-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 WH001 |
Description | HOOK-UP SOLID 22AWG WHITE 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 640,88000 Kč | 36 640,88 Kč |
| 2 | 34 806,18000 Kč | 69 612,36 Kč |
| 3 | 33 767,23333 Kč | 101 301,70 Kč |
| 5 | 32 493,23000 Kč | 162 466,15 Kč |
| 7 | 31 674,55286 Kč | 221 721,87 Kč |
| 10 | 30 824,24500 Kč | 308 242,45 Kč |
| Unit Price without VAT: | 36 640,88000 Kč |
|---|---|
| Unit Price with VAT: | 44 335,46480 Kč |




