22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2855/1 BK001

DigiKey Part Number
A2855/1B-1000-ND
Manufacturer
Manufacturer Product Number
2855/1 BK001
Description
HOOK-UP SOLID 22AWG BLACK 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
136 640,88000 Kč36 640,88 Kč
234 806,18000 Kč69 612,36 Kč
333 767,23333 Kč101 301,70 Kč
532 493,23000 Kč162 466,15 Kč
731 674,55286 Kč221 721,87 Kč
1030 824,24500 Kč308 242,45 Kč
Manufacturers Standard Package
Unit Price without VAT:36 640,88000 Kč
Unit Price with VAT:44 335,46480 Kč
Alternate Color
HOOK-UP SOLID 22AWG RED 1000'
In-Stock: 2
Unit Price: 36 640,88000 Kč
HOOK-UP SOLID 22AWG WHITE 1000'
In-Stock: 4
Unit Price: 36 640,88000 Kč
Alternate Length
HOOK-UP SOLID 22AWG BLACK 100'
In-Stock: 17
Unit Price: 6 120,71000 Kč