


2855/1 WH005 | |
|---|---|
DigiKey Part Number | 2855/1WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2855/1 WH005 |
Description | HOOK-UP SOLID 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 120,71000 Kč | 6 120,71 Kč |
| 2 | 5 821,38000 Kč | 11 642,76 Kč |
| 3 | 5 651,96333 Kč | 16 955,89 Kč |
| 5 | 5 444,27800 Kč | 27 221,39 Kč |
| 7 | 5 310,90429 Kč | 37 176,33 Kč |
| 10 | 5 172,45800 Kč | 51 724,58 Kč |
| Unit Price without VAT: | 6 120,71000 Kč |
|---|---|
| Unit Price with VAT: | 7 406,05910 Kč |





