24 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2854/1 RD005

DigiKey Part Number
2854/1RD005-ND
Manufacturer
Manufacturer Product Number
2854/1 RD005
Description
HOOK-UP SOLID 24AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 271,34000 Kč5 271,34 Kč
25 013,90000 Kč10 027,80 Kč
34 868,17667 Kč14 604,53 Kč
54 689,56800 Kč23 447,84 Kč
74 574,86429 Kč32 024,05 Kč
104 455,77600 Kč44 557,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5 271,34000 Kč
Unit Price with VAT:6 378,32140 Kč
Alternate Color
HOOK-UP SOLID 24AWG BLACK 100'
In-Stock: 0
Unit Price: 5 482,16000 Kč
HOOK-UP SOLID 24AWG WHITE 100'
In-Stock: 18
Unit Price: 5 271,34000 Kč
Alternate Length
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 1
Unit Price: 32 798,67000 Kč