


2854/1 RD001 | |
|---|---|
DigiKey Part Number | 2854/1RD001-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 RD001 |
Description | HOOK-UP SOLID 24AWG RED 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 798,67000 Kč | 32 798,67 Kč |
| 2 | 31 158,82500 Kč | 62 317,65 Kč |
| 3 | 30 230,61000 Kč | 90 691,83 Kč |
| 5 | 29 092,05800 Kč | 145 460,29 Kč |
| 7 | 28 360,31857 Kč | 198 522,23 Kč |
| 10 | 27 600,48500 Kč | 276 004,85 Kč |
| Unit Price without VAT: | 32 798,67000 Kč |
|---|---|
| Unit Price with VAT: | 39 686,39070 Kč |


