


2854/1 BK005 | |
|---|---|
DigiKey Part Number | 2854/1BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BK005 |
Description | HOOK-UP SOLID 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 271,34000 Kč | 5 271,34 Kč |
| 2 | 5 013,90000 Kč | 10 027,80 Kč |
| 3 | 4 868,17667 Kč | 14 604,53 Kč |
| 5 | 4 689,56800 Kč | 23 447,84 Kč |
| 7 | 4 574,86429 Kč | 32 024,05 Kč |
| 10 | 4 455,77600 Kč | 44 557,76 Kč |
| 25 | 4 161,08960 Kč | 104 027,24 Kč |
| 50 | 3 948,46400 Kč | 197 423,20 Kč |
| 100 | 3 930,03820 Kč | 393 003,82 Kč |
| Unit Price without VAT: | 5 271,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 378,32140 Kč |




