


2854/1 BK001 | |
|---|---|
DigiKey Part Number | A2854/1B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 BK001 |
Description | HOOK-UP SOLID 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 537,11000 Kč | 31 537,11 Kč |
| 2 | 31 096,88500 Kč | 62 193,77 Kč |
| Unit Price without VAT: | 31 537,11000 Kč |
|---|---|
| Unit Price with VAT: | 38 159,90310 Kč |


