22 AWG Hook-Up Wire 19/34 White 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 White 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/19 WH005

DigiKey Part Number
2845/19WH005-ND
Manufacturer
Manufacturer Product Number
2845/19 WH005
Description
HOOK-UP STRND 22AWG WHT 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.042" (1.07mm)
Mfr
Jacket (Insulation) Thickness
0.005" (0.13mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 510,86000 Kč5 510,86 Kč
25 241,51000 Kč10 483,02 Kč
35 089,16000 Kč15 267,48 Kč
54 902,46000 Kč24 512,30 Kč
74 782,55286 Kč33 477,87 Kč
104 658,01300 Kč46 580,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5 510,86000 Kč
Unit Price with VAT:6 668,14060 Kč
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 2
Unit Price: 32 963,79000 Kč