28 AWG Hook-Up Wire 19/40 White 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 19/40 White 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/19 WH005

DigiKey Part Number
2842/19WH005-ND
Manufacturer
Manufacturer Product Number
2842/19 WH005
Description
HOOK-UP STRND 28AWG WHT 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 19/40 White 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.027" (0.69mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/40
Qualification
MIL-W-16878/6 Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 033,47000 Kč5 033,47 Kč
24 787,79500 Kč9 575,59 Kč
34 648,76000 Kč13 946,28 Kč
54 478,38400 Kč22 391,92 Kč
74 368,98857 Kč30 582,92 Kč
104 255,37700 Kč42 553,77 Kč
Manufacturers Standard Package
Unit Price without VAT:5 033,47000 Kč
Unit Price with VAT:6 090,49870 Kč
Alternate Length
HOOK-UP STRND 28AWG WHT 1000'
In-Stock: 18
Unit Price: 31 064,06000 Kč