


2844/19 BK001 | |
|---|---|
DigiKey Part Number | A2844/19B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 BK001 |
Description | HOOK-UP STRND 24AWG BLACK 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 213,31000 Kč | 23 213,31 Kč |
| 2 | 22 057,77000 Kč | 44 115,54 Kč |
| 3 | 21 403,64000 Kč | 64 210,92 Kč |
| 5 | 20 601,50800 Kč | 103 007,54 Kč |
| 7 | 20 519,90143 Kč | 143 639,31 Kč |
| Unit Price without VAT: | 23 213,31000 Kč |
|---|---|
| Unit Price with VAT: | 28 088,10510 Kč |











