


2844/19 BK005 | |
|---|---|
DigiKey Part Number | 2844/19BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2844/19 BK005 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Black 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 872,57000 Kč | 3 872,57 Kč |
| 2 | 3 683,96000 Kč | 7 367,92 Kč |
| 3 | 3 577,30667 Kč | 10 731,92 Kč |
| 5 | 3 446,60000 Kč | 17 233,00 Kč |
| 7 | 3 362,64714 Kč | 23 538,53 Kč |
| 10 | 3 275,48500 Kč | 32 754,85 Kč |
| 25 | 3 059,87000 Kč | 76 496,75 Kč |
| 50 | 3 003,54460 Kč | 150 177,23 Kč |
| Unit Price without VAT: | 3 872,57000 Kč |
|---|---|
| Unit Price with VAT: | 4 685,80970 Kč |










