HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED VIOLET
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/7 VI005

DigiKey Part Number
2842/7VI005-ND
Manufacturer
Manufacturer Product Number
2842/7 VI005
Description
HOOK-UP STRND 28AWG VIO 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Violet 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 814,17000 Kč2 814,17 Kč
22 677,56000 Kč5 355,12 Kč
32 600,37667 Kč7 801,13 Kč
52 505,75000 Kč12 528,75 Kč
72 444,95714 Kč17 114,70 Kč
102 381,87100 Kč23 818,71 Kč
252 225,79320 Kč55 644,83 Kč
502 133,03020 Kč106 651,51 Kč
Manufacturers Standard Package
Unit Price without VAT:2 814,17000 Kč
Unit Price with VAT:3 405,14570 Kč
Alternate Length
HOOK-UP STRND 28AWG VIOLET 1000'
In-Stock: 4
Unit Price: 16 720,65000 Kč