


2842/7 VI001 | |
|---|---|
DigiKey Part Number | 2842/7VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2842/7 VI001 |
Description | HOOK-UP STRND 28AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/6 Type ET | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 720,65000 Kč | 16 720,65 Kč |
| 2 | 15 892,12000 Kč | 31 784,24 Kč |
| 3 | 15 423,05333 Kč | 46 269,16 Kč |
| 5 | 14 848,03800 Kč | 74 240,19 Kč |
| 7 | 14 478,55143 Kč | 101 349,86 Kč |
| 10 | 14 427,35400 Kč | 144 273,54 Kč |
| Unit Price without VAT: | 16 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 20 231,98650 Kč |


