

2842/1 VI005 | |
---|---|
DigiKey Part Number | A2842/1V-100-ND |
Manufacturer | |
Manufacturer Product Number | 2842/1 VI005 |
Description | HOOK-UP SOLID 28AWG VIO 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Violet 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.025" (0.63mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 668,16000 Kč | 3 668,16 Kč |
2 | 3 489,65000 Kč | 6 979,30 Kč |
3 | 3 388,69333 Kč | 10 166,08 Kč |
5 | 3 264,89400 Kč | 16 324,47 Kč |
7 | 3 185,44286 Kč | 22 298,10 Kč |
10 | 3 102,94100 Kč | 31 029,41 Kč |
25 | 2 898,79440 Kč | 72 469,86 Kč |
50 | 2 836,08360 Kč | 141 804,18 Kč |
Unit Price without VAT: | 3 668,16000 Kč |
---|---|
Unit Price with VAT: | 4 438,47360 Kč |





