


2842/1 OR005 | |
|---|---|
DigiKey Part Number | A2842/1A-100-ND |
Manufacturer | |
Manufacturer Product Number | 2842/1 OR005 |
Description | HOOK-UP SOLID 28AWG ORG 100' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Orange 250V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.025" (0.63mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 250V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Qualification MIL-W-16878E Type ET |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 548,17000 Kč | 4 548,17 Kč |
| 2 | 4 326,43000 Kč | 8 652,86 Kč |
| 3 | 4 201,00000 Kč | 12 603,00 Kč |
| 5 | 4 047,28000 Kč | 20 236,40 Kč |
| 7 | 3 948,52429 Kč | 27 639,67 Kč |
| 10 | 3 846,01500 Kč | 38 460,15 Kč |
| Unit Price without VAT: | 4 548,17000 Kč |
|---|---|
| Unit Price with VAT: | 5 503,28570 Kč |







