28 AWG Hook-Up Wire Solid Red 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire Solid Red 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/1 RD005

DigiKey Part Number
2842/1RD005-ND
Manufacturer
Manufacturer Product Number
2842/1 RD005
Description
HOOK-UP SOLID 28AWG RED 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Red 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.025" (0.63mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
250V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Qualification
MIL-W-16878E Type ET
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 548,17000 Kč4 548,17 Kč
24 326,43000 Kč8 652,86 Kč
34 201,00000 Kč12 603,00 Kč
54 047,28000 Kč20 236,40 Kč
73 948,52429 Kč27 639,67 Kč
103 846,01500 Kč38 460,15 Kč
Manufacturers Standard Package
Unit Price without VAT:4 548,17000 Kč
Unit Price with VAT:5 503,28570 Kč
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 68
Unit Price: 4 548,17000 Kč
HOOK-UP SOLID 28AWG ORG 100'
In-Stock: 2
Unit Price: 4 548,17000 Kč
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 23
Unit Price: 4 548,17000 Kč
HOOK-UP SOLID 28AWG WHT 100'
In-Stock: 22
Unit Price: 4 548,17000 Kč
HOOK-UP SOLID 28AWG 250V YW 100'
In-Stock: 12
Unit Price: 4 548,17000 Kč
Alternate Length
HOOK-UP SOLID 28AWG RED 1000'
In-Stock: 3
Unit Price: 27 191,78000 Kč