2831 WH005 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 200
Unit Price: 204,99300 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 13
Unit Price: 9 321,22000 Kč
Datasheet
24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2831 WH005

DigiKey Part Number
2831WH005-ND
Manufacturer
Manufacturer Product Number
2831 WH005
Description
CBL 1 COND 24AWG 600V WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000426,37741 Kč426 377,41 Kč
Unit Price without VAT:426,37741 Kč
Unit Price with VAT:515,91667 Kč
Alternate Length
CBL 1 COND 24AWG 600V WHITE
In-Stock: 0
Unit Price: 116,19726 Kč