


2821 WH005 | |
|---|---|
DigiKey Part Number | 2821WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2821 WH005 |
Description | CABLE 1 COND 24AWG 600V WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 19/36 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 204,99300 Kč | 20 499,30 Kč |
| 200 | 194,76590 Kč | 38 953,18 Kč |
| 300 | 188,97430 Kč | 56 692,29 Kč |
| 500 | 181,87166 Kč | 90 935,83 Kč |
| 700 | 177,30921 Kč | 124 116,45 Kč |
| 1 000 | 172,56849 Kč | 172 568,49 Kč |
| 2 500 | 172,56156 Kč | 431 403,90 Kč |
| Unit Price without VAT: | 204,99300 Kč |
|---|---|
| Unit Price with VAT: | 248,04153 Kč |


