2831 WH001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 70,34141 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 67,19171 Kč
Datasheet
24 AWG Hook-Up, Shielded Wire 19/36 White 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2831 WH001

DigiKey Part Number
2831WH001-ND
Manufacturer
Manufacturer Product Number
2831 WH001
Description
CBL 1 COND 24AWG 600V WHITE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 19/36 White 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.087" (2.21mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000116,19726 Kč116 197,26 Kč
Manufacturers Standard Package
Unit Price without VAT:116,19726 Kč
Unit Price with VAT:140,59868 Kč
Alternate Length
CBL 1 COND 24AWG 600V WHITE
In-Stock: 0
Unit Price: 426,37741 Kč