
2827/2 WH005 | |
|---|---|
DigiKey Part Number | A2827/2WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2827/2 WH005 |
Description | CABLE 2COND 20AWG WHITE SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.158" (4.01mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 529,17270 Kč | 52 917,27 Kč |
| 200 | 502,38975 Kč | 100 477,95 Kč |
| 300 | 487,22360 Kč | 146 167,08 Kč |
| 500 | 478,13496 Kč | 239 067,48 Kč |
| Unit Price without VAT: | 529,17270 Kč |
|---|---|
| Unit Price with VAT: | 640,29897 Kč |



