2 Conductor Multi-Conductor Cable White 18 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2829/2 WH005

DigiKey Part Number
2829/2WH005-ND
Manufacturer
Manufacturer Product Number
2829/2 WH005
Description
CABLE 2CON 18AWG WHT SHLD 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.186" (4.72mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
176 787,38000 Kč76 787,38 Kč
Manufacturers Standard Package
Unit Price without VAT:76 787,38000 Kč
Unit Price with VAT:92 912,72980 Kč
Alternate Length
CABLE 2COND 18AWG WHITE SHLD
In-Stock: 0
Unit Price: 303,87403 Kč