
2630 GR005 | |
|---|---|
DigiKey Part Number | 216-2630GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2630 GR005 |
Description | HOOK-UP STRND 30AWG GREEN 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.024" (0.61mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 632,02000 Kč | 3 632,02 Kč |
| 2 | 3 455,43000 Kč | 6 910,86 Kč |
| 3 | 3 355,48000 Kč | 10 066,44 Kč |
| 5 | 3 233,06200 Kč | 16 165,31 Kč |
| 7 | 3 154,41000 Kč | 22 080,87 Kč |
| 10 | 3 072,76300 Kč | 30 727,63 Kč |
| Unit Price without VAT: | 3 632,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 394,74420 Kč |









